Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2735XMFX/NOPB

DigiKey Part Number
296-LM2735XMFX/NOPBTR-ND - Tape & Reel (TR)
296-LM2735XMFX/NOPBCT-ND - Cut Tape (CT)
296-LM2735XMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2735XMFX/NOPB
Description
IC REG BOOST FLYBACK ADJ SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2735XMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2735XMF/NOPBTexas Instruments5.094LM2735XMF/NOPBCT-ND€2.52000Parametric Equivalent
LM2735XQMF/NOPBTexas Instruments1.293296-44378-1-ND€2.85000Parametric Equivalent
In-Stock: 2.981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.13000€2.13
10€1.58800€15.88
25€1.45000€36.25
100€1.29880€129.88
250€1.22676€306.69
500€1.19502€597.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.10346€3,310.38
6.000€1.08185€6,491.10
Manufacturers Standard Package
Unit Price without VAT:€2.13000
Unit Price with VAT:€2.55600