



LM2734YQMKE/NOPB | |
|---|---|
DigiKey Part Number | LM2734YQMKE/NOPBTR-ND - Tape & Reel (TR) LM2734YQMKE/NOPBCT-ND - Cut Tape (CT) LM2734YQMKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734YQMKE/NOPB |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734YQMKE/NOPB Models |
Category | Voltage - Output (Max) 18V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 550kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package TSOT-23-6 |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2734YMK/NOPB | Texas Instruments | 63.729 | LM2734YMK/NOPBCT-ND | €4.22000 | Parametric Equivalent |
| LM2734YMKX/NOPB | Texas Instruments | 1.435 | 296-35169-1-ND | €3.59000 | Parametric Equivalent |
| LM2734YQMK/NOPB | Texas Instruments | 359 | LM2734YQMK/NOPBCT-ND | €4.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.79000 | €4.79 |
| 10 | €3.66400 | €36.64 |
| 25 | €3.38160 | €84.54 |
| 100 | €3.07090 | €307.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.92292 | €730.73 |
| 500 | €2.83368 | €1,416.84 |
| 750 | €2.78901 | €2,091.76 |
| 1.250 | €2.73950 | €3,424.38 |
| 1.750 | €2.71055 | €4,743.46 |
| 2.500 | €2.68273 | €6,706.82 |
| Unit Price without VAT: | €4.79000 |
|---|---|
| Unit Price with VAT: | €5.74800 |

