
LM27342SDEVAL | |
|---|---|
DigiKey Part Number | 296-45732-ND |
Manufacturer | |
Manufacturer Product Number | LM27342SDEVAL |
Description | EVAL BOARD FOR LM27342 |
Customer Reference | |
Detailed Description | LM27342 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 5V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM27342 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.60000 | €50.60 |
| Unit Price without VAT: | €50.60000 |
|---|---|
| Unit Price with VAT: | €60.72000 |

