LM27342 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27342MYEVAL

DigiKey Part Number
296-45731-ND
Manufacturer
Manufacturer Product Number
LM27342MYEVAL
Description
EVAL BOARD FOR LM27342
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM27342 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
2A
Voltage - Input
5V ~ 20V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LM27342
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€214.07000€214.07
Manufacturers Standard Package
Unit Price without VAT:€214.07000
Unit Price with VAT:€256.88400