
LM26CIM5X-YHA/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26CIM5X-YHA/NOPBTR-ND - Tape & Reel (TR) 296-LM26CIM5X-YHA/NOPBCT-ND - Cut Tape (CT) 296-LM26CIM5X-YHA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5X-YHA/NOPB |
Description | THERMOSTAT 110DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 110°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5X-YHA/NOPB Models |
Category | Output Function /OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 16µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 110°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 5 | €0.91200 | €4.56 |
| 10 | €0.86500 | €8.65 |
| 25 | €0.81160 | €20.29 |
| 50 | €0.77460 | €38.73 |
| 100 | €0.74100 | €74.10 |
| 500 | €0.67344 | €336.72 |
| 1.000 | €0.64830 | €648.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.61269 | €1,838.07 |
| 6.000 | €0.59262 | €3,555.72 |
| 9.000 | €0.58166 | €5,234.94 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

