Similar


LM2671N-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-39742-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2671N-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2671N-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 6.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5033AUPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX5033AUPA+-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €3.11375 | €996.40 |
| Unit Price without VAT: | €3.11375 |
|---|---|
| Unit Price with VAT: | €3.73650 |


