

LM2671M-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2671M-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2671M-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2671M-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.75000 | €4.75 |
| 10 | €3.63000 | €36.30 |
| 95 | €3.05263 | €290.00 |
| 190 | €2.93679 | €557.99 |
| 285 | €2.87874 | €820.44 |
| 570 | €2.79363 | €1,592.37 |
| 1.045 | €2.73163 | €2,854.55 |
| 2.565 | €2.65719 | €6,815.69 |
| Unit Price without VAT: | €4.75000 |
|---|---|
| Unit Price with VAT: | €5.70000 |

