Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 500mA 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 500mA 16-WFDFN Exposed Pad

LM2671LD-ADJ/NOPB

DigiKey Part Number
LM2671LD-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM2671LD-ADJ/NOPBCT-ND - Cut Tape (CT)
LM2671LD-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2671LD-ADJ/NOPB
Description
IC REG BUCK ADJ 500MA 16WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 500mA 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2671LD-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.03000€4.03
10€3.06300€30.63
25€2.82120€70.53
100€2.55580€255.58
250€2.42916€607.29
500€2.35282€1,176.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.29000€2,290.00
2.000€2.23828€4,476.56
3.000€2.21238€6,637.14
Manufacturers Standard Package
Unit Price without VAT:€4.03000
Unit Price with VAT:€4.83600