LM2661MX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 980
Unit Price: €0.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.416
Unit Price: €8.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.707
Unit Price: €8.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 369
Unit Price: €10.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.582
Unit Price: €10.87000
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2661MX/NOPB

DigiKey Part Number
LM2661MX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2661MX/NOPB
Description
IC REG CHRG PUMP INV 100MA 8SOIC
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2661MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
5kHz, 40kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types