
LM2660-MWC | |
|---|---|
DigiKey Part Number | LM2660-MWC-ND |
Manufacturer | |
Manufacturer Product Number | LM2660-MWC |
Description | IC REG CHARGE PUMP INV WAFERSALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 5kHz, 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Wafersale | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | €3.05314 | €632.00 |
| Unit Price without VAT: | €3.05314 |
|---|---|
| Unit Price with VAT: | €3.66377 |

