
LM2621MMX/NOPB | |
|---|---|
DigiKey Part Number | LM2621MMX/NOPBTR-ND - Tape & Reel (TR) LM2621MMX/NOPBCT-ND - Cut Tape (CT) LM2621MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2621MMX/NOPB |
Description | IC REG BST SEPIC ADJ 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.85A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2621MMX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 1.2V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 10 | €1.54900 | €15.49 |
| 25 | €1.41440 | €35.36 |
| 100 | €1.26650 | €126.65 |
| 250 | €1.19600 | €299.00 |
| 500 | €1.16382 | €581.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €1.07020 | €3,745.70 |
| 7.000 | €1.04995 | €7,349.65 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.50800 |



