Image for LM2612BBL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2612BBL

DigiKey Part Number
LM2612BBLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2612BBL
Description
IC REG BUCK PROG 300MA 10DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.05V, 1.3V, 1.5V, 1.8V 1 Output 300mA 10-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2612BBL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.