LM2599T-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: €3.73413
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-7 Formed Leads

LM2599T-5.0

DigiKey Part Number
LM2599T-5.0-ND
Manufacturer
Manufacturer Product Number
LM2599T-5.0
Description
IC REG BUCK 5V 3A TO220-7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2599T-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes