

LM2592HVS-ADJ | |
|---|---|
DigiKey Part Number | 296-37721-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2592HVS-ADJ |
Description | IC REG BUCK ADJ 2A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVS-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.65000 | €8.65 |
| 10 | €6.75100 | €67.51 |
| 45 | €6.02756 | €271.24 |
| 135 | €5.66207 | €764.38 |
| 270 | €5.48322 | €1,480.47 |
| Unit Price without VAT: | €8.65000 |
|---|---|
| Unit Price with VAT: | €10.38000 |

