LM2587 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2587 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Up Evaluation Board

LM2587EVAL

DigiKey Part Number
LM2587EVAL-ND
Manufacturer
Manufacturer Product Number
LM2587EVAL
Description
EVAL BOARD FOR LM2587
Customer Reference
Detailed Description
LM2587 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
1A
Voltage - Input
4V ~ 40V
Regulator Topology
Boost
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
LM2587
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.