
LM2578AN/NOPB | |
|---|---|
DigiKey Part Number | LM2578AN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2578AN/NOPB |
Description | IC REG BUCK BOOST 750MA 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2578AN/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 20kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Through Hole |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.62000 | €4.62 |
| 10 | €3.52800 | €35.28 |
| 40 | €3.13950 | €125.58 |
| 120 | €2.92250 | €350.70 |
| 280 | €2.79546 | €782.73 |
| 520 | €2.71998 | €1,414.39 |
| 1.000 | €2.65327 | €2,653.27 |
| 2.520 | €2.57763 | €6,495.63 |
| Unit Price without VAT: | €4.62000 |
|---|---|
| Unit Price with VAT: | €5.54400 |

