LM2575HVSX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.682
Unit Price: €4.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.50000
Datasheet

Similar


onsemi
In Stock: 2.189
Unit Price: €1.93000
Datasheet

Similar


onsemi
In Stock: 3.851
Unit Price: €2.13000
Datasheet

Similar


onsemi
In Stock: 709
Unit Price: €2.00000
Datasheet

Similar


onsemi
In Stock: 1.233
Unit Price: €2.03000
Datasheet

Similar


onsemi
In Stock: 794
Unit Price: €3.14000
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA

LM2575HVSX-5.0

DigiKey Part Number
LM2575HVSX-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2575HVSX-5.0
Description
IC REG BUCK 5V 1A TO263
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575HVSX-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
52kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263 (DDPAK-5)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575HVSX-5.0/NOPBTexas Instruments2.682LM2575HVSX-5.0/NOPBCT-ND€4.26000MFR Recommended
LM2575-5.0WUMicrochip Technology0576-1517-5-ND€1.50000Similar
LM2575-5.0WU-TRMicrochip Technology0150-LM2575-5.0WU-TRCT-ND€1.50000Similar
LM2575D2T-5Gonsemi2.189LM2575D2T-5GOS-ND€1.93000Similar
LM2575D2T-5R4Gonsemi3.851LM2575D2T-5R4GOSCT-ND€2.13000Similar
Obsolete
Marketplace Stock: 248 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

248In Stock
Ships from Rochester Electronics, LLC