
LM25061PMME-1/NOPB | |
|---|---|
DigiKey Part Number | LM25061PMME-1/NOPBTR-ND - Tape & Reel (TR) LM25061PMME-1/NOPBCT-ND - Cut Tape (CT) LM25061PMME-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25061PMME-1/NOPB |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25061PMME-1/NOPB Models |
Category | Programmable Features Current Limit, Fault Timeout, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.9V ~ 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €2.68700 | €26.87 |
| 25 | €2.47120 | €61.78 |
| 100 | €2.23430 | €223.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.12132 | €530.33 |
| 500 | €2.05322 | €1,026.61 |
| 750 | €2.01912 | €1,514.34 |
| 1.250 | €1.98134 | €2,476.68 |
| 1.750 | €1.95926 | €3,428.70 |
| 2.500 | €1.93802 | €4,845.05 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.26000 |

