


LM22672QMR-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22672QMR-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM22672QMR-5.0/NOPB |
Description | IC REG BUCK 5V 1A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22672QMR-5.0/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 500kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | €2.64186 | €752.93 |
| Unit Price without VAT: | €2.64186 |
|---|---|
| Unit Price with VAT: | €3.17023 |

