LM218IDRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 23.172
Unit Price: €1.33000
Datasheet

Similar


Texas Instruments
In Stock: 953
Unit Price: €1.54000
Datasheet

Similar


Texas Instruments
In Stock: 1.958
Unit Price: €1.42000
Datasheet

Similar


onsemi
In Stock: 6.761
Unit Price: €0.35000
Datasheet

Similar


onsemi
In Stock: 12.152
Unit Price: €0.35000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM218IDRQ1

DigiKey Part Number
LM218IDRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM218IDRQ1
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM218IDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
70V/µs
Gain Bandwidth Product
15 MHz
-3db Bandwidth
15 MHz
Current - Input Bias
120 nA
Voltage - Input Offset
2 mV
Current - Supply
5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-25°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.350 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.350In Stock
Ships from Rochester Electronics, LLC