LM1973M/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 138
Unit Price: €4.17000
Datasheet
Audio Volume Control 3 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1973M/NOPB

DigiKey Part Number
LM1973M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1973M/NOPB
Description
IC VOLUME CONTROL 20SOIC
Customer Reference
Detailed Description
Audio Volume Control 3 Channel 20-SOIC
EDA/CAD Models
LM1973M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Volume Control
Applications
Consumer Audio, Professional Audio
Number of Channels
3
Interface
SPI
Voltage - Supply
4.5V ~ 12V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
76dB
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types