
LM1881N | |
|---|---|
DigiKey Part Number | LM1881N-ND |
Manufacturer | |
Manufacturer Product Number | LM1881N |
Description | IC VIDEO SYNC SEPARATOR 8DIP |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-PDIP Package |
Datasheet | Datasheet |
EDA/CAD Models | LM1881N Models |
Category | Standards NTSC, PAL, SECAM |
Manufacturer Texas Instruments | Voltage - Supply 5V ~ 12V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Function Separator | Supplier Device Package 8-PDIP |
Applications Professional Video | Base Product Number |


