Sensor Interface IC Logic Input Logic Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1815N

DigiKey Part Number
LM1815N-ND
Manufacturer
Manufacturer Product Number
LM1815N
Description
IC AMP ADAPTIVE SENSOR 14-DIP
Customer Reference
Detailed Description
Sensor Interface IC Logic Input Logic Output 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM1815N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Logic
Output Type
Logic
Current - Supply
6 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.