LM1815MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.263
Unit Price: €4.75000
Datasheet
Sensor Interface IC Logic Input Logic Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1815MX

DigiKey Part Number
LM1815MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1815MX
Description
IC AMP ADAPTIV VAR SENSOR 14SOIC
Customer Reference
Detailed Description
Sensor Interface IC Logic Input Logic Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1815MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Logic
Output Type
Logic
Current - Supply
6 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types