LF398N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.952
Unit Price: €2.07000
Datasheet
Sample and Hold Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF398N

DigiKey Part Number
LF398N-ND
Manufacturer
Manufacturer Product Number
LF398N
Description
IC SAMPL/HOLD 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LF398N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
10 nA
Voltage - Input Offset
2 mV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes