Sample and Hold Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF398MX/NOPB

DigiKey Part Number
LF398MX/NOPBTR-ND - Tape & Reel (TR)
LF398MX/NOPBCT-ND - Cut Tape (CT)
LF398MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF398MX/NOPB
Description
IC SAMPL/HOLD 1 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF398MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
10 nA
Voltage - Input Offset
2 mV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.67000€1.67
10€1.23000€12.30
25€1.12000€28.00
100€0.99890€99.89
250€0.94112€235.28
500€0.90634€453.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.84735€2,118.38
5.000€0.82912€4,145.60
7.500€0.81998€6,149.85
Manufacturers Standard Package
Unit Price without VAT:€1.67000
Unit Price with VAT:€2.00400