
LF398H/NOPB | |
|---|---|
DigiKey Part Number | LF398H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF398H/NOPB |
Description | IC SAMPL/HOLD 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF398H/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.53000 | €18.53 |
| 10 | €14.81100 | €148.11 |
| 25 | €13.88320 | €347.08 |
| 100 | €12.86360 | €1,286.36 |
| 250 | €12.37756 | €3,094.39 |
| 500 | €12.08470 | €6,042.35 |
| Unit Price without VAT: | €18.53000 |
|---|---|
| Unit Price with VAT: | €22.23600 |

