LF2402APGA-GREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 496
Unit Price: €4.46000
Datasheet
C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 16KB (8K x 16) FLASH 64-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2402APGA-GREE

DigiKey Part Number
LF2402APGA-GREE-ND
Manufacturer
Manufacturer Product Number
LF2402APGA-GREE
Description
IC MCU 16BIT 16KB FLASH 64QFP
Customer Reference
Detailed Description
C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 16KB (8K x 16) FLASH 64-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
LF2402APGA-GREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C2xx DSP
Core Size
16-Bit
Speed
40MHz
Connectivity
SCI
Peripherals
POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x20)
Package / Case
64-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes