


LDC1041NHRR | |
|---|---|
DigiKey Part Number | 296-40145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC1041NHRR |
Description | IC IND TO DGTL 8/24BIT 16WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 8 b, 24 b SPI 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1041NHRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 8 b, 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.65437 | €6,654.37 |
| Unit Price without VAT: | €6.65437 |
|---|---|
| Unit Price with VAT: | €7.98524 |

