Similar



LDC1000EPWRQ1 | |
|---|---|
DigiKey Part Number | LDC1000EPWRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC1000EPWRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 24 b 5M SPI 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LDC1000EPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 5M | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |




