Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7831DWWR | |
|---|---|
DigiKey Part Number | 296-44858-2-ND - Tape & Reel (TR) 296-44858-1-ND - Cut Tape (CT) 296-44858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7831DWWR |
Description | DGTL ISOLTR 5.7KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 3 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7831DWWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7831DWW | Texas Instruments | 0 | ISO7831DWW-ND | €6.58341 | Parametric Equivalent |
| ISO7831FDWW | Texas Instruments | 125 | ISO7831FDWW-ND | €9.59000 | Parametric Equivalent |
| ISO7831FDWWR | Texas Instruments | 810 | 296-44859-1-ND | €6.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.23000 | €6.23 |
| 10 | €4.80000 | €48.00 |
| 25 | €4.44400 | €111.10 |
| 100 | €4.05200 | €405.20 |
| 250 | €3.93224 | €983.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.66008 | €3,660.08 |
| 2.000 | €3.58383 | €7,167.66 |
| Unit Price without VAT: | €6.23000 |
|---|---|
| Unit Price with VAT: | €7.47600 |




