
ISO7721DWVEVM | |
|---|---|
DigiKey Part Number | 296-50786-ND |
Manufacturer | |
Manufacturer Product Number | ISO7721DWVEVM |
Description | EVAL BOARD FOR ISO7721D |
Customer Reference | |
Detailed Description | ISO7721D - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ISO7721D | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

