
INA851RGTR | |
|---|---|
DigiKey Part Number | 296-INA851RGTR-ND - Tape & Reel (TR) 296-INA851RGTRCT-ND - Cut Tape (CT) 296-INA851RGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA851RGTR |
Description | FULLY DIFFERENTIAL INSTRUMENTATI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA851RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 37V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.22000 | €7.22 |
| 10 | €5.60100 | €56.01 |
| 25 | €5.19560 | €129.89 |
| 100 | €4.75030 | €475.03 |
| 250 | €4.53796 | €1,134.49 |
| 500 | €4.41000 | €2,205.00 |
| 1.000 | €4.30470 | €4,304.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €4.17467 | €12,524.01 |
| Unit Price without VAT: | €7.22000 |
|---|---|
| Unit Price with VAT: | €8.66400 |











