
INA296B1IDGKR | |
|---|---|
DigiKey Part Number | 296-INA296B1IDGKRTR-ND - Tape & Reel (TR) 296-INA296B1IDGKRCT-ND - Cut Tape (CT) 296-INA296B1IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B1IDGKR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 10 | €1.72400 | €17.24 |
| 25 | €1.57760 | €39.44 |
| 100 | €1.41580 | €141.58 |
| 250 | €1.33872 | €334.68 |
| 500 | €1.29228 | €646.14 |
| 1.000 | €1.25403 | €1,254.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.21365 | €3,034.12 |
| 5.000 | €1.18932 | €5,946.60 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.77200 |

