
INA296A4IDR | |
|---|---|
DigiKey Part Number | 296-INA296A4IDRTR-ND - Tape & Reel (TR) 296-INA296A4IDRCT-ND - Cut Tape (CT) 296-INA296A4IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A4IDR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA296A4IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 10 | €2.22700 | €22.27 |
| 25 | €2.04360 | €51.09 |
| 100 | €1.84150 | €184.15 |
| 250 | €1.74520 | €436.30 |
| 500 | €1.68718 | €843.59 |
| 1.000 | €1.63939 | €1,639.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.54406 | €3,860.15 |
| 5.000 | €1.51438 | €7,571.90 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.55200 |


