
INA241B4IDR | |
|---|---|
DigiKey Part Number | 296-INA241B4IDRTR-ND - Tape & Reel (TR) 296-INA241B4IDRCT-ND - Cut Tape (CT) 296-INA241B4IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B4IDR |
Description | -5-V TO 110-V BIDIRECTIONAL HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.34000 | €2.34 |
| 10 | €1.74600 | €17.46 |
| 25 | €1.59720 | €39.93 |
| 100 | €1.43370 | €143.37 |
| 250 | €1.35560 | €338.90 |
| 500 | €1.30854 | €654.27 |
| 1.000 | €1.26982 | €1,269.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.22893 | €3,072.33 |
| 5.000 | €1.20430 | €6,021.50 |
| Unit Price without VAT: | €2.34000 |
|---|---|
| Unit Price with VAT: | €2.80800 |

