
INA241B3QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241B3QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA241B3QDGKRQ1CT-ND - Cut Tape (CT) 296-INA241B3QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B3QDGKRQ1 |
Description | AEC-Q100, -4-V TO 110-V BIDIRECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.1 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 35 µA | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.76000 | €2.76 |
| 10 | €2.07000 | €20.70 |
| 25 | €1.89760 | €47.44 |
| 100 | €1.70740 | €170.74 |
| 250 | €1.61680 | €404.20 |
| 500 | €1.59292 | €796.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.46977 | €3,674.43 |
| 5.000 | €1.44117 | €7,205.85 |
| Unit Price without VAT: | €2.76000 |
|---|---|
| Unit Price with VAT: | €3.31200 |

