
INA240PMPWTPSEP | |
|---|---|
DigiKey Part Number | 296-INA240PMPWTPSEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA240PMPWTPSEP |
Description | -4 TO 80V, ULTRA-PRECISE CURRENT |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
EDA/CAD Models | INA240PMPWTPSEP Models |
Category | Current - Supply 1.8mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
-3db Bandwidth 400 kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 90 µA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 5 µV |

