INA2141UG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 89
Unit Price: €22.19000
Datasheet
Instrumentation Amplifier 2 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2141UG4

DigiKey Part Number
INA2141UG4-ND
Manufacturer
Manufacturer Product Number
INA2141UG4
Description
IC INST AMP 2 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA2141UG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
20 µV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes