Instrumentation Amplifier 2 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2141UA/1K

DigiKey Part Number
INA2141UA/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA2141UA/1K
Description
IC INST AMP 2 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA2141UA/1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
20 µV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8.235 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€10.13047€10,130.47
Manufacturers Standard Package
Unit Price without VAT:€10.13047
Unit Price with VAT:€12.15656

Other Suppliers on DigiKey

8.235In Stock
Ships from Rochester Electronics, LLC