Current Monitor Regulator High-Side 1mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA208AIDG4

DigiKey Part Number
INA208AIDG4-ND
Manufacturer
Manufacturer Product Number
INA208AIDG4
Description
IC CURRENT MONITOR 3.5% 14SOIC
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA208AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 183 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
200€1.71865€343.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.71865
Unit Price with VAT:€2.06238

Other Suppliers on DigiKey

183In Stock
Ships from Rochester Electronics, LLC