INA208AID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.392
Unit Price: €2.20316
Datasheet
Current Monitor Regulator High-Side 1mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA208AID

DigiKey Part Number
296-20721-5-ND
Manufacturer
Manufacturer Product Number
INA208AID
Description
IC CURRENT MONITOR 3.5% 14SOIC
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA208AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.386 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.386In Stock
Ships from Rochester Electronics, LLC