Amplifier Circuit 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA199A1RSWT

DigiKey Part Number
296-27330-2-ND - Tape & Reel (TR)
296-27330-1-ND - Cut Tape (CT)
296-27330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199A1RSWT
Description
IC CURRENT SENSE 1.5% 10UQFN
Customer Reference
Detailed Description
Amplifier Circuit 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA199A1RSWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.22000€1.22
10€0.88600€8.86
Unit Price without VAT:€1.22000
Unit Price with VAT:€1.46400