Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA190A5IRSWT

DigiKey Part Number
296-52300-2-ND - Tape & Reel (TR)
296-52300-1-ND - Cut Tape (CT)
296-52300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA190A5IRSWT
Description
IC CURR SENSE 1 CIRCUIT 10UQFN
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA190A5IRSWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Gain Bandwidth Product
27 kHz
-3db Bandwidth
20 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
2 µV
Current - Supply
40µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.76000€2.76
10€2.07100€20.71
25€1.89800€47.45
Digi-Reel®
QuantityUnit PriceExt Price
1€2.76000€2.76
10€2.07100€20.71
25€1.89800€47.45
100€1.70860€170.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€2.76000
Unit Price with VAT:€3.31200