
INA190A4IRSWT | |
|---|---|
DigiKey Part Number | 296-52299-2-ND - Tape & Reel (TR) 296-52299-1-ND - Cut Tape (CT) 296-52299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A4IRSWT |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA190A4IRSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 33 kHz | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.56000 | €3.56 |
| 10 | €2.69500 | €26.95 |
| 25 | €2.47840 | €61.96 |
| 100 | €2.24050 | €224.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.12704 | €531.76 |
| 500 | €2.05862 | €1,029.31 |
| 750 | €2.02439 | €1,518.29 |
| 1.250 | €1.98644 | €2,483.05 |
| 1.750 | €1.96425 | €3,437.44 |
| 2.500 | €1.94293 | €4,857.32 |
| Unit Price without VAT: | €3.56000 |
|---|---|
| Unit Price with VAT: | €4.27200 |


