INA154UA/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.512
Unit Price: €11.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.481
Unit Price: €11.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.892
Unit Price: €11.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.454
Unit Price: €16.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.914
Unit Price: €16.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €10.47328
Datasheet

Similar


Analog Devices Inc.
In Stock: 712
Unit Price: €5.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.967
Unit Price: €2.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €8.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.186
Unit Price: €8.03000
Datasheet

Similar


onsemi
In Stock: 6.761
Unit Price: €0.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 257
Unit Price: €9.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €11.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: €3.84585
Datasheet
Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA154UA/2K5

DigiKey Part Number
INA154UA/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA154UA/2K5
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA154UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
14V/µs
-3db Bandwidth
3.1 MHz
Voltage - Input Offset
100 µV
Current - Supply
2.4mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types