Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA129UA/2K5

DigiKey Part Number
296-26058-2-ND - Tape & Reel (TR)
296-26058-1-ND - Cut Tape (CT)
296-26058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA129UA/2K5
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA129UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4V/µs
-3db Bandwidth
1.3 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
25 µV
Current - Supply
700µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.76000€7.76
10€6.02900€60.29
25€5.59640€139.91
100€5.12010€512.01
250€5.01668€1,254.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.52470€11,311.75
Manufacturers Standard Package
Unit Price without VAT:€7.76000
Unit Price with VAT:€9.31200