INA128UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.028
Unit Price: €8.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €11.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €11.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €11.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €17.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €17.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €17.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 344
Unit Price: €15.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.938
Unit Price: €15.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.503
Unit Price: €15.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 378
Unit Price: €21.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 629
Unit Price: €21.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €13.81424
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €8.06000
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA128UA/2K5G4

DigiKey Part Number
INA128UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA128UA/2K5G4
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA128UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4V/µs
-3db Bandwidth
1.3 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
25 µV
Current - Supply
700µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types