
F28P650SK6ZEJR | |
|---|---|
DigiKey Part Number | 296-F28P650SK6ZEJRTR-ND - Tape & Reel (TR) 296-F28P650SK6ZEJRCT-ND - Cut Tape (CT) 296-F28P650SK6ZEJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650SK6ZEJR |
Description | C2000 32-BIT MCU, 400 MIPS, 1XC2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1.28MB (1.28M x 8) FLASH 256-NFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 244K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 40x12/16b SAR; D/A 2x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 256-NFBGA (13x13) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 256-LFBGA |
Number of I/O 163 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.42000 | €15.42 |
| 10 | €12.25100 | €122.51 |
| 25 | €11.45960 | €286.49 |
| 100 | €10.59020 | €1,059.02 |
| 250 | €10.56924 | €2,642.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €9.72016 | €9,720.16 |
| Unit Price without VAT: | €15.42000 |
|---|---|
| Unit Price with VAT: | €18.50400 |

