C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1.28MB (1.28M x 8) FLASH 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P650SK6PTP

DigiKey Part Number
296-F28P650SK6PTP-ND
Manufacturer
Manufacturer Product Number
F28P650SK6PTP
Description
C2000 32-bit MCU, 400 MIPS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1.28MB (1.28M x 8) FLASH 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
F28P650SK6PTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
C28x
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
106
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
244K x 8
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 36x12/16b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
176-HLQFP (24x24)
Package / Case
176-PowerLQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€14.85000€14.85
10€11.79000€117.90
40€10.70575€428.23
120€10.10067€1,212.08
280€9.74632€2,728.97
520€9.53579€4,958.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€14.85000
Unit Price with VAT:€17.82000